4021.0801, Slide Switches SLIDE CHANGEOVER SWITCH DPDT
см. техническую документацию
от 425 руб. × 4 платежа
Описание
Slide and voltage selection switches, series 4021, type Marquardt 4021.
Double-pole, CO action, with mounting flange and mounting holes. Do not actuate the voltage selection switch while on load; Breaking capacity: 2,0 (0,5) A/250 VAC 1E4 (voltage selection switch 5.0 A or 10 A). Contact resistance (new condition): <100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): >100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: >3,0 mm. Termination type: 2.8 x 0.8 mm tab terminals. Actuator and housing material: PA. Housing color: black. Actuator color: red. Contacts: CuSn, silver-plated. Terminals: silver-plated. Inflammability: UL 94 V-2. Ambient temperatures: - 20 to +55 °C (termination side up to +80 °C).
Slide switches with mounting flange and mounting holes.
Technical attributes (type, connection type, actuator color, actuator legend): 4021.0801, 2.8 x 0.8 mm tab terminals, red, no legend
Технические параметры
Actuation | on top |
Breaking capacity | 5 A/250 VAC |
Connection | plug-in connection |
contact surface | silver-plated |
Design | straight |
Pin number | 2 pole |
Shift position | On-On |
Version | slide switch |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.