G7L-2A-TUB-CB-DC24, General Purpose Relays QC DPST-NO 24 VDC Upper mount bracket

G7L-2A-TUB-CB-DC24, General Purpose Relays QC DPST-NO 24 VDC Upper mount bracket
Изображения служат только для ознакомления,
см. техническую документацию
176 шт., срок 5-7 недель
2 740 руб.
от 20 шт.2 080 руб.
от 100 шт.1 770 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007398295
Артикул: G7L-2A-TUB-CB-DC24
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
Реле питания 24VDC 25A DPST-NO(52.5x33.5x47)мм Кронштейн

Технические параметры

Automotive No
Coil Current (mA) 79
Coil Suppression Diode No
Contact Arrangement DPST-NO
Contact Form 2 Form A
DC Coil Voltage (V) 24
ECCN (US) EAR99
Electrical Life (Operations) 100000
EU RoHS Compliant
Insulation Resistance (MOhm) 1000
LED Indicator No
Maximum Contact Resistance (mOhm) 50
Maximum Operating Temperature (°C) 85
Maximum Pick-Up Voltage 18VDC
Maximum Switching Current (A) 25
Maximum Switching Power 5.5kVA
Mechanical Life (Operations) 1000000
Minimum Dropout Voltage 3.5VDC
Minimum Operating Temperature (°C) -20
Mounting Bracket Mount
Number of Terminals 6
Operate Time (ms) 30
Part Status Active
PPAP No
Push to Test Button No
Relay Construction Non-Latching
Release Time (ms) 30
Termination Style Quick Connect
Coil Current 79 mA
Coil Resistance 303 Ohms
Coil Termination Quick Connect
Coil Type Non-Latching
Coil Voltage 24 VDC
Contact Current Rating 25 A
Contact Material Silver Alloy(Ag)
Contact Termination Quick Connect
Factory Pack Quantity 20
Mounting Style Panel Mount
Power Consumption 1.9 W
Product Power Relays
Relay Contact Form 2 Form A(DPST-NO)
Selling Alternatives G7L-2A-TUB-CB-DC24
Series G7L
Switching Voltage 250 VAC
Type Miniature
Вес, г 90

Техническая документация

Datasheet
pdf, 328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.