XCKP2118P16, Limit Switches LIMIT SWITCH 240VAC 3A XCKP
![Фото 1/4 XCKP2118P16, Limit Switches LIMIT SWITCH 240VAC 3A XCKP](https://static.chipdip.ru/lib/916/DOC029916585.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/702/DOC047702258.jpg)
![](https://static.chipdip.ru/lib/916/DOC029916589.jpg)
![](https://static.chipdip.ru/lib/916/DOC029916596.jpg)
15 шт., срок 5-7 недель
15 530 руб.
от 10 шт. —
12 480 руб.
1 шт.
на сумму 15 530 руб.
Плати частями
от 3 884 руб. × 4 платежа
от 3 884 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Limit Switches
Introducing Telemecanique OsiSense XC range of limit switches and accessories. With precise operating points and visible operation, these Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
Action Type | Snap Action |
Actuator Type | Lever |
Better World Product | Yes |
Better World Verification | Green Premium |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -25°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 31mm |
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | plastic |
Connection | M16x1.5 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 0.27A/250V DC |
Kind of actuator | lever R 33mm, plastic roller Ø19mm |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | Osiswitch |
Mounting holes pitch | 20…22mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.240V AC, max.250V DC |
Switches features | snap action contacts |
Trade name | Osiconcept |
Type of sensor | limit switch |
Вес, г | 116.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.