DTF2-2RN-RH, Limit Switches Top Plunger Actuator RIGHT
![Фото 1/3 DTF2-2RN-RH, Limit Switches Top Plunger Actuator RIGHT](https://static.chipdip.ru/lib/773/DOC044773869.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/020/DOC021020182.jpg)
![](https://static.chipdip.ru/lib/454/DOC027454305.jpg)
84 100 руб.
от 4 шт. —
77 370 руб.
от 7 шт. —
76 410 руб.
1 шт.
на сумму 84 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Switches\Limit Switches
The DTF2 limit switch series from Honeywell is designed for use within a medium duty environment. The elastomer boot on sealed actuator verions protects the actuating mechanism and the internal basic switch from contaminants.
Технические параметры
Actuator | Plunger |
Actuator Style | Plunger |
Contact Form | DPDT |
Current Rating | 10 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
NEMA Rating | 1, 3, 4, 13 |
Operating Force | 11.2 N |
Termination Style | Screw |
Tradename | Microswitch |
Voltage Rating AC | 250 VAC |
Voltage Rating DC | 250 VDC |
Actuator Style: | Plunger |
Actuator: | Plunger |
Brand: | Honeywell |
Contact Form: | DPDT |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
NEMA Rating: | 1, 3, 4, 13 |
Operating Force: | 11.2 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Subcategory: | Switches |
Termination Style: | Screw |
Tradename: | Microswitch |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 250 VDC |
Action Type | Snap Action |
Actuator Type | Plunger |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Aluminium |
Maximum AC Voltage | 250V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -32°C |
Mounting Orientation | Vertical |
Normal State Configuration | 2NO/2NC |
Pole and Throw Configuration | DPDT |
Width | 33.02mm |