OS103011MS8QP1C, Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
![Фото 1/3 OS103011MS8QP1C, Switch Slide ON ON ON SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk](https://static.chipdip.ru/lib/011/DOC008011995.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/474/DOC047474589.jpg)
![](https://static.chipdip.ru/lib/976/DOC023976151.jpg)
1236 шт., срок 5-7 недель
150 руб.
Мин. кол-во для заказа 210 шт.
210 шт.
на сумму 31 500 руб.
Плати частями
от 7 875 руб. × 4 платежа
от 7 875 руб. × 4 платежа
Альтернативные предложения1
Описание
Variety of actuators and terminations PC and panel mounting Gold or silver plating available Shorting or non-shorting contacts
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.50 |
Pole Throw Configuration | SP3T |
Actuator Style | Top Slide |
Switch Configuration | ON ON ON |
Maximum Current Rating (A) | 0.1@12VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | <=20 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 10000 |
Actuator Color | Black |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Seal Location | Terminals |
Base Material | Brass|Phenolic Resin |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Bulk |
Size Type | Miniature |
Product Length (mm) | 12.6 |
Product Depth (mm) | 4.3 |
Product Height (mm) | 8.7 |
Actuator Material | POM |
Actuator Type | Slide |
Contact Current Rating | 100 mA |
Contact Material | Brass, Copper Alloy |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000Cycles |
Minimum Operating Temperature | -30°C |
Mounting Type | Through Hole |
Operating Temperature Range | -30 →+70°C |
Switch Operation | On-On-On |
Terminal Type | PC Pin |
Voltage Rating | 12V dc |
Width | 4.3mm |
Colour | black |
Contact plating | silver plated |
Contacts configuration | SP3T |
DC contacts rating @R(at resistive load)at resistive load | 0.1A/12V DC |
Electrical life | 10000 cycles |
Kind of package | bulk |
Knob height | 4mm |
Leads | for PCB |
Manufacturer | C&K |
Manufacturer series | OS |
Max. contact resistance: | 20mΩ |
Min. insulation resistance | 0.1GΩ |
Number of positions | 3 |
Operating temperature | -30…75°C |
Stable positions number | 3 |
Switching method(the position in bracket indicates momentary position.)The posit | ON-ON-ON |
Type of switch | slide |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.