G4W-2214P-US-HP-DC24, General Purpose Relays High-Capacity DPST-NO 24VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
273 шт., срок 5-7 недель
2 600 руб.
от 10 шт. —
2 280 руб.
от 25 шт. —
2 070 руб.
1 шт.
на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
от 650 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
Реле общего назначения DPST-NO (2 Form A) 24VDC Coil Through Hole
Технические параметры
Coil Current | 33.3mA |
Coil Resistance | 720 Ohms |
Coil Type | Non Latching |
Coil Voltage | 24VDC |
Contact Form | DPST-NO (2 Form A) |
Contact Material | Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) | 10A |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 19.2 VDC |
Must Release Voltage | 2.4 VDC |
Operate Time | 20ms |
Operating Temperature | -25В°C ~ 55В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 5ms |
RoHS Status | RoHS Compliant |
Series | G4W -> |
Switching Voltage | 250VAC, 125VDC - Max |
Termination Style | PC Pin |
Automotive | No |
Coil Current (mA) | 33.3 |
Coil Suppression Diode | No |
Contact Arrangement | DPST-NO |
DC Coil Voltage (V) | 24 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 1800 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 100(Min) |
LED Indicator | No |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Operating Temperature (°C) | 55 |
Maximum Pick-Up Voltage | 19.2VDC |
Maximum Switching Current (A) | 15 |
Maximum Switching Power | 3.75kVA |
Mechanical Life (Operations) | 18000 |
Minimum Dropout Voltage | 2.4VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Terminals | 6 |
Operate Time (ms) | 20 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 5 |
Coil Voltage DC | 24V |
Contact Current Rating | 15(A) |
Dropout Volt | 2.4VDC |
Dropout Volt (Min) | 2.4VDC |
Maximum Power Rating | 3.75KVA |
Mounting Style | Through Hole |
Operating Temp Range | -25C to 55C |
Package / Case | DIP |
Pick-up Voltage (Max) | 19.2VDC |
Pin Count | 6 |
Product Depth (mm) | 19.55(mm) |
Product Height (mm) | 30.48(mm) |
Product Length (mm) | 30.48(mm) |
Rad Hardened | No |
Seal | Sealed |
Type | Power Relay |
Voltage Rating (VAC) | 250(V) |
Voltage Rating (VDC) | 125(V) |
Техническая документация
Datasheet
pdf, 104 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.