0855-0-15-20-82-14-11-0, Circuit Board Hardware - PCB Spring-Loaded Pin for Crimp Termination

0855-0-15-20-82-14-11-0, Circuit Board Hardware - PCB Spring-Loaded Pin for Crimp Termination
Изображения служат только для ознакомления,
см. техническую документацию
3924 шт., срок 4-7 недель
600 руб.
от 10 шт.470 руб.
от 100 шт.382 руб.
от 500 шт.303.10 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007403349
Артикул: 0855-0-15-20-82-14-11-0
Бренд: Mill-Max

Описание

Electromechanical\Hardware\Circuit Board Hardware - PCB
Mill-Max 085x Series Spring-Loaded Pin Connectors - EXPANSION
Mill-Max has expanded the 085x Spring-Loaded Pin Connector product family to include 4 additional connectors with taller heights - 0.395mm, 0.503mm, 0.599mm, and 0.649mm - with unique termination features. They are ideal for applications where greater spacing is required due to electrical and mechanical specifications.
Learn More

Mill-Max 085x discrete Spring-Loaded Pin Connectors are low profile, standard stroke, spring pins with 20µ" Gold-over-Nickel plating and 10µ" Gold-over-Nickel contact plating. The 085x Series discrete Spring-loaded Pin Connectors from Mill-Max feature a mid-stroke distance of.045" - more than double most standard series product - with a maximum stroke length of.90", endurance of 1.000.000 cycles, and a rated current of 9 amps @ 10ºC temperature rise. Ideal for applications requiring board stacking such as docking stations, cable assemblies, quick connects, as well as blind mate programs.
View all 085x Spring-Loaded Pin Connectors

Технические параметры

Brand: Mill-Max
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Mill-Max
Material: Brass Alloy
Outside Diameter: 0.05 in
Packaging: Bulk
Plating: Gold
Product Category: Circuit Board Hardware-PCB
Product Type: Circuit Board Hardware-PCB
Product: PCB Pins
Series: 0855
Subcategory: Hardware
Type: Spring Loaded
Вес, г 0.45

Техническая документация

Datasheet
pdf, 114 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.