DSP1-DC3V-F, General Purpose Relays 1 FormA 1Form B 3VDC 250VAC 5A 30VDC
![DSP1-DC3V-F, General Purpose Relays 1 FormA 1Form B 3VDC 250VAC 5A 30VDC](https://static.chipdip.ru/lib/869/DOC005869728.jpg)
см. техническую документацию
от 515 руб. × 4 платежа
Описание
The DSP series 8A Compact Miniature Power Relay with high contact rating. High contact pressure, low contact bounce and wiping operation improve resistance to weld bonding. Resistant against lamp load and dielectric loading of 1a achieves maximum switching capacity of 2000VA (8A at 250VAC). Using the same type of high-performance polar magnetic circuits as DS relays, by matching the spring load to the magnetic force of attraction, greater sensitivity has been achieved. The resultant pick-up sensitivity of about 190mW makes possible direct driving of transistors and chips. Three types of contact arrangement are offered 1/2A and 1A1B. In addition, each is available in standard and reversed polarity types.
• Compact with high contact rating
• High switching capability
• High sensitivity
• High breakdown voltage
• Latching types available
• Wide variation
• Sealed construction allows automatic washing
• Complies with safety standards
Технические параметры
Клеммы Реле | Пайка |
Конфигурация Контакта | SPST-NO, SPST-NC |
Линейка Продукции | Серия DSP |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В AC |
Напряжение Контакта VDC | 30В DC |
Разрешения и Стандарты | CSA, UL |
Тип Катушки | Без Защелки |
Ток Контакта | 5А |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.