AS06008PS-R, Speakers & Transducers 60MM FLAT PANEL 8 OHM 10W

AS06008PS-R, Speakers & Transducers 60MM FLAT PANEL 8 OHM 10W
Изображения служат только для ознакомления,
см. техническую документацию
286 шт., срок 5-7 недель
5 950 руб.
от 10 шт.4 610 руб.
от 25 шт.3 960 руб.
от 50 шт.3 482.15 руб.
1 шт. на сумму 5 950 руб.
Плати частями
от 1 489 руб. × 4 платежа
Номенклатурный номер: 8007404415
Артикул: AS06008PS-R
Бренд: PUI Audio, Inc.

Описание

Electromechanical\Audio Devices\Speakers & Transducers
AS Full Range Point-Source Speakers

PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.

Технические параметры

Brand: PUI Audio
Cone Material: Paper
Depth: 26.5 mm
Factory Pack Quantity: Factory Pack Quantity: 80
Frequency: 160 Hz
Impedance: 8 Ohms
Magnet Material: Neodymium Iron Boron(NdFeB)
Manufacturer: PUI Audio
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Flange Mount
Power Rating: 10 W
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Speakers
Self Resonant Frequency: 450 Hz
Series: AS
Shape: Square
Sound Pressure Level: 99 dBA
Subcategory: Audio Devices
Termination Style: Solder Tab
Type: Electromagnetic
Вес, г 124

Техническая документация

Datasheet
pdf, 451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.