FR02KR16P-R, DIP Switches / SIP Switches DIP 16 Ext Shaft-Org 0.1A 5VDC 2.54mm SMD

FR02KR16P-R, DIP Switches / SIP Switches DIP 16 Ext Shaft-Org 0.1A 5VDC 2.54mm SMD
Изображения служат только для ознакомления,
см. техническую документацию
291 шт., срок 5-7 недель
1 100 руб.
от 10 шт.1 000 руб.
от 25 шт.924 руб.
от 50 шт.921.18 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007404492
Артикул: FR02KR16P-R
Бренд: NKK Switches

Описание

Electromechanical\Switches\DIP Switches / SIP Switches
FR02 10mm SMT DIP Rotary Switches

NKK Switches FR02 10mm SMT DIP Rotary allows close stacking of PC boards and offers a detent mechanism that gives crisp, positive action for accurate switch setting. This low-profile switch features a slim body of 3.8mm and has highly visible legends with a screwdriver or new shaft actuator option. NKK Switches FR02 10mm SMT DIP Rotary provides a heat-resistant resin for infrared convection reflow soldering, gull-winged terminals for mechanical stability, gold contacts for contact reliability, and coplanarity (all considered surfaces must lie between two parallel planes that are a maximum distance apart of 0.15mm).

Технические параметры

Actuator Style: Shaft
Actuator: Rotary
Brand: NKK Switches
Contact Material: Copper
Contact Plating: Gold
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 200
Illuminated: Non-Illuminated
Life: 10000 Cycles
Manufacturer: NKK Switches
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Positions: 16 Position
Operating Temperature Range: -25 C to+85 C
Product Category: DIP Switches/SIP Switches
Product Type: DIP Switches
Series: FR
Subcategory: Switches
Switch Type: DIP
Termination Style: SMD/SMT
Вес, г 1.46

Техническая документация

Datasheet
pdf, 461 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.