218-4LPSTF, DIP Switches / SIP Switches 4 pos. low profile Btm Seal Tape Off

218-4LPSTF, DIP Switches / SIP Switches 4 pos. low profile Btm Seal Tape Off
Изображения служат только для ознакомления,
см. техническую документацию
318 шт., срок 4-7 недель
350 руб.
от 10 шт.320 руб.
от 75 шт.211 руб.
от 300 шт.180.25 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007404688
Артикул: 218-4LPSTF

Описание

Electromechanical\Switches\DIP Switches / SIP Switches
218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50V DC non-switching rating, and 100MΩ insulation resistance. 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.

Технические параметры

Actuator Style: Flush
Actuator: Flush
Brand: CTS Electronic Components
Contact Form: SPST
Contact Material: Copper
Contact Plating: Gold
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 75
Illuminated: Non-Illuminated
Life: 1000 Cycles
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 4 Position
Operating Temperature Range: -55 C to+85 C
Packaging: Tube
Part # Aliases: 2184LPSTF
Product Category: DIP Switches/SIP Switches
Product Type: DIP Switches
Series: 218
Subcategory: Switches
Switch Type: DIP
Terminal Pitch: 1.27 mm
Termination Style: Gull Wing Lead
Voltage Rating DC: 50 VDC
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1377 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.