V7-6C17D8, Basic / Snap Action Switches 15 A @ 277 VAC Pin Plunger Actuator

V7-6C17D8, Basic / Snap Action Switches 15 A @ 277 VAC Pin Plunger Actuator
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.860 руб.
от 100 шт.673 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007405532
Артикул: V7-6C17D8

Описание

Electromechanical\Switches\Basic / Snap Action Switches
Switch Snap Action N.O./N.C. SPDT Plunger 15.1A 277VAC 250VDC 372.85VA 3.89N Screw Mount Quick Connect

Технические параметры

Actuator Style Plunger
Automotive No
Body Orientation Straight
ECCN (US) EAR99
Electrical Life (Cycles) 10000
EU RoHS Compliant
Maximum Current Rating (A) 15.1 277VAC
Maximum Movement Differential (mm) 0.25
Maximum Operating Temperature (°C) 85
Maximum Power Rating (VA) 372.85
Mechanical Life (Cycles) 10000000
Minimum Operating Temperature (°C) -40
Mounting Screw Mount
Operating Force (N) 3.89
Part Status Active
Pole Throw Configuration SPDT
PPAP No
Switch Configuration N.O./N.C.
Termination Style Quick Connect
Actuator Plunger, Pin
Contact Form SPDT
Current Rating 15 A
ECCN EAR99
Factory Pack Quantity 100
HTSUS 8536509040
Illuminated Non-Illuminated
Mounting Style Chassis Mount
Operating Force 170 gf to 397 gf
RoHS Status RoHS Compliant
Series V7
Switch Function ON-(OFF), OFF-(ON)
Tradename Micro Switch
Type Micro Switch
Voltage Rating AC 277 VAC
Voltage Rating DC 250 VDC

Техническая документация

Datasheet
pdf, 433 КБ