A6A-16RW, DIP Switches / SIP Switches HEX ROTARY THMB WHL

Фото 1/2 A6A-16RW, DIP Switches / SIP Switches HEX ROTARY THMB WHL
Изображения служат только для ознакомления,
см. техническую документацию
467 шт., срок 5-7 недель
2 720 руб.
от 10 шт.2 480 руб.
от 20 шт.2 200 руб.
от 50 шт.2 159.32 руб.
1 шт. на сумму 2 720 руб.
Плати частями
от 680 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007406412
Артикул: A6A-16RW
Бренд: Omron

Описание

Electromechanical\Switches\DIP Switches / SIP Switches
DIP Switch

Omron Electronics subminiature switch ideal for high-density packaging.

Технические параметры

Actuator Style: Rotary
Actuator: Rotary
Brand: Omron Electronics
Contact Plating: Gold
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 100
Illuminated: Non-Illuminated
Manufacturer: Omron
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Positions: 16 Position
Operating Temperature Range: -10 C to+70 C
Part # Aliases: A6A16RW
Product Category: DIP Switches/SIP Switches
Product Type: DIP Switches
Series: A6A
Subcategory: Switches
Switch Type: DIP
Terminal Pitch: 2.54 mm
Termination Style: Solder Pin
Actuator Style Thumbwheel
Automotive No
Body Orientation Straight
Coding Hexadecimal
Dielectric Strength 500VAC
ECCN (US) EAR99
Electrical Life (Cycles) 2000
Housing Color Black
Maximum Contact Resistance (mOhm) 200
Maximum Current Rating (A) 0.1@28VDC
Maximum DC Voltage Rating (V) 28
Maximum Operating Temperature (°C) 70
Mechanical Life (Cycles) 10000
Minimum Insulation Resistance (MOhm) 10
Minimum Operating Temperature (°C) -10
Mounting Through Hole
Number of Positions 16
Number of Terminals 6
Packaging Box
Part Status Active
Pole Throw Configuration SP16T
PPAP No
Row Space (mm) 7.62
Seal Construction
Seal Location Construction
Switch Configuration N.O./N.C.
Terminal Pitch (mm) 2.54
Termination Style PC Pins
Total Pitch (mm) 5.08
Type Rotary DIP Switch
Вес, г 1

Техническая документация

Datasheet
pdf, 399 КБ
Datasheet
pdf, 406 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.