V7-1V29E9-263, Basic / Snap Action Switches SPNO 21A at 277Vac MINI BASIC SWITCH
![Фото 1/2 V7-1V29E9-263, Basic / Snap Action Switches SPNO 21A at 277Vac MINI BASIC SWITCH](https://static.chipdip.ru/lib/303/DOC029303446.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC004168336.jpg)
1 970 руб.
от 10 шт. —
1 780 руб.
от 20 шт. —
1 650 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Плати частями
от 494 руб. × 4 платежа
от 494 руб. × 4 платежа
Описание
Electromechanical\Switches\Basic / Snap Action Switches
Switch Snap Action N.O. SPST Simulated Roller Lever 21A 277VAC 1491.4VA 1.08N Screw Mount Quick Connect
Технические параметры
Actuator Style: | Simulated Roller Lever |
Actuator: | Simulated Roller Lever |
Brand: | Honeywell |
Contact Form: | SPST-NO |
Contact Material: | Silver |
Current Rating: | 21 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +82 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Operating Force: | 110 gf |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | V7 |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Quick Connect |
Tradename: | Micro Switch |
Type: | Micro Switch |
Voltage Rating AC: | 277 VAC |
Actuator Style | Simulated Roller Lever |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 21@277VAC@(CSA/UL) |
Maximum Movement Differential (mm) | 0.64 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Rating (VA) | 1491.4@(CSA/UL) |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw Mount |
Operating Force (N) | 1.08 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Switch Configuration | N.O. |
Termination Style | Quick Connect |
Вес, г | 9 |