AS12AH, Slide Switches SPDT ON-ON .098" BKT RA W/BRACKET
![Фото 1/2 AS12AH, Slide Switches SPDT ON-ON .098" BKT RA W/BRACKET](https://static.chipdip.ru/lib/093/DOC008093538.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/401/DOC047401899.jpg)
2245 шт., срок 5-7 недель
1 400 руб.
от 10 шт. —
1 170 руб.
от 25 шт. —
1 070 руб.
от 50 шт. —
878.51 руб.
1 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Описание
Electromechanical\Switches\Slide Switches
Slide Switch SPDT Through Hole, Right Angle
Технические параметры
Actuator Length | 2.50mm |
Actuator Material | Polyamide (PA), Nylon, Glass Filled |
Actuator Type | Standard |
California Prop 65 | Warning Information |
Circuit | SPDT |
Contact Finish | Gold |
Contact Material | Phosphor Bronze |
Contact Timing | Non-Shorting (BBM) |
Current Rating (Amps) | 0.4VA (AC/DC) |
ECCN | EAR99 |
Electrical Life | 50,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9050 |
Mechanical Life | 50,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Operating Force | 260gf |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AS -> |
Switch Function | On-On |
Switch Travel | 2.50mm |
Termination Style | PC Pin |
Voltage Rating - AC | 28V |
Voltage Rating - DC | 28V |
AC contacts rating @R(at resistive load)at resistive load | 0.1A/28V AC |
Body colour | black |
Body material | polyamide, POM |
Contact plating | gold-plated |
Contacts configuration | SPDT |
DC contacts rating @R(at resistive load)at resistive load | 0.1A/28V DC |
Illumination | none |
Key stroke | 2.5mm |
Kind of material | fiber glass reinforced |
Leads | angled, for soldering |
Manufacturer | NKK SWITCHES |
Manufacturer series | AS |
Max. contact resistance: | 50mΩ |
Mechanical durability | 50000 cycles |
Min. insulation resistance | 500MΩ |
Mounting | PCB, THT |
Number of positions | 2 |
Number of terminals | 3 |
Poles number | 1 |
Stable positions number | 2 |
Switching method(the position in bracket indicates momentary position.)The posit | ON-ON |
Terminal pitch | 2.54mm |
Type of switch | slide |
Техническая документация
Datasheet
pdf, 358 КБ
Переключатели движковые
pdf, 172 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.