HEV2AN-P-DC12V, General Purpose Relays HE-V 20A High Capacity DC12V
![Фото 1/2 HEV2AN-P-DC12V, General Purpose Relays HE-V 20A High Capacity DC12V](https://static.chipdip.ru/lib/488/DOC018488907.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/926/DOC007926009.jpg)
149 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 890 руб.
1 шт.
на сумму 21 890 руб.
Плати частями
от 5 474 руб. × 4 платежа
от 5 474 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
Solar Storage SolutionsPanasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.
Технические параметры
Сопротивление обмотки,Ом | DPST(2 Form A) | |
Номинальное рабочее напряжение,В | 12 | |
Brand: | Panasonic Industrial Devices | |
Coil Current: | 160 mA | |
Coil Resistance: | 75 Ohms | |
Coil Type: | Non-Latching | |
Contact Current Rating: | 20 A | |
Contact Material: | Silver Nickel(AgNi) | |
Contact Termination: | Solder Pin | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Manufacturer: | Panasonic | |
Mounting Style: | Through Hole | |
Power Consumption: | 210 mW | |
Product Category: | General Purpose Relays | |
Product Type: | General Purpose Relays | |
Product: | Power Relays | |
Relay Contact Form: | 2 Form A(DPST-NO) | |
Series: | HEV | |
Subcategory: | Relays | |
Switching Voltage: | 1 kVDC | |
Type: | High Capacity | |
Максимальный коммутируемый ток, А | Solder Pin | |
Coil Current | 160mA | |
Coil Insulation | Class F | |
Coil Resistance | 75 Ohms | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Material | Silver Nickel (AgNi) | |
Contact Rating (Current) | 20A | |
ECCN | EAR99 | |
HTSUS | 8536.41.0050 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30ms | |
Operating Temperature | -40В°C ~ 55В°C | |
Package | Tray | |
Relay Type | General Purpose | |
Release Time | 10ms | |
RoHS Status | RoHS Compliant | |
Seal Rating | Sealed - Flux Protection | |
Series | HE-V -> | |
Switching Voltage | 1000VDC - Max | |
Termination Style | PC Pin | |
Вес, г | 120 |
Техническая документация
Datasheet
pdf, 462 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем