ADW1105HLW, General Purpose Relays 5volts 16A 1 Coil Inrush Current 100A
292 шт., срок 5-7 недель
1 310 руб.
1 шт.
на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
от 329 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
POWER RELAY, 277VAC, 16A, SPST-NO, TH; C; POWER RELAY, 277VAC, 16A, SPST-NO, TH; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Contact Current:16A; Product Range:DW Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage VAC:277V
Технические параметры
Brand | Panasonic Industrial Devices |
Coil Current | 40 mA |
Coil Resistance | 125 Ohms |
Coil Termination | Solder Pin |
Coil Type | Latching |
Coil Voltage | 5 VDC |
Contact Current Rating | 16 A |
Contact Form | SPST(1 Form A) |
Contact Material | Silver Tin Oxide(AgSnO) |
Contact Termination | Solder Pin |
Factory Pack Quantity | 100 |
Height | 15.8 mm |
Length | 24 mm |
Manufacturer | Panasonic |
Maximum Switching Current | 16 A |
Mounting Style | Through Hole |
Packaging | Bulk |
Power Consumption | 200 mW |
Product | General Purpose Relay |
Product Category | General Purpose Relays |
RoHS | Details |
Series | ADW1 |
Switching Voltage | 277 VAC |
Type | Low Profile Relays |
Width | 10 mm |
Техническая документация
Документация
pdf, 496 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем