G6B-2214P-US DC6, General Purpose Relays Power PCB Relay
![Фото 1/2 G6B-2214P-US DC6, General Purpose Relays Power PCB Relay](https://static.chipdip.ru/lib/375/DOC004375073.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/921/DOC007921389.jpg)
69 шт., срок 5-7 недель
2 570 руб.
от 10 шт. —
2 300 руб.
от 50 шт. —
2 140 руб.
1 шт.
на сумму 2 570 руб.
Плати частями
от 644 руб. × 4 платежа
от 644 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
Реле общего назначения DPST-NO (2 Form A) 6VDC Coil Through Hole
Технические параметры
Coil Current | 50mA |
Coil Resistance | 120 Ohms |
Coil Type | Non Latching |
Coil Voltage | 6VDC |
Contact Form | DPST-NO (2 Form A) |
Contact Material | Silver Alloy, Cadmium Free |
Contact Rating (Current) | 5A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 4.8 VDC |
Must Release Voltage | 0.6 VDC |
Operate Time | 10ms |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 10ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | G6B -> |
Switching Voltage | 380VAC, 125VDC - Max |
Termination Style | PC Pin |
Coil Current (mA) | 50 |
Coil Suppression Diode | No |
Contact Arrangement | DPST-NO |
DC Coil Voltage (V) | 6 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
HTS | 8542.31.00.01 |
LED Indicator | No |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 4.8VDC |
Maximum Switching Current (A) | 5 |
Maximum Switching Power | 150W|1.25kVA |
Minimum Dropout Voltage | 0.6VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Terminals | 6 |
Operate Time (ms) | 10 |
Package Type | DIP |
Part Status | Active |
Product Depth (mm) | 11 |
Product Height (mm) | 11 |
Product Length (mm) | 20 |
Product Weight (g) | 4.5 |
Push to Test Button | No |
Relay Construction | Non-Latching |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.