1921A, Standoffs & Spacers 4-40 .375 HEX STDOFF
![Фото 1/2 1921A, Standoffs & Spacers 4-40 .375 HEX STDOFF](https://static.chipdip.ru/lib/489/DOC018489102.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/685/DOC007685244.jpg)
655 шт., срок 4-7 недель
310 руб.
от 10 шт. —
250 руб.
от 100 шт. —
192 руб.
от 500 шт. —
157.03 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical\Hardware\Standoffs & Spacers
Female Threaded StandoffsKeystone Electronics Female Threaded Standoffs come in round or hex shapes and are available in a variety of thread options, including 2-56, 4-40, 6-32, 8-32, and 10-32. The Keystone Female Threaded Standoffs are RoHS compliant and come in standard nylon (V2) or flame-resistant (V0) versions. The standoffs include a stainless steel version with options for brass or aluminium plating.
Технические параметры
Brand: | Keystone Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Female |
Manufacturer: | Keystone Electronics |
Material: | Stainless Steel |
Outside Diameter: | 0.25 in |
Packaging: | Bulk |
Product Category: | Standoffs и Spacers |
Product Type: | Standoffs, Spacers и Supports |
Product: | Standoffs |
Series: | 1900 |
Subcategory: | Hardware |
Thread Size: | 4-40 |
Type: | Hex |
Between Board Height | 0.375"" (9.53mm) 3/8 |
Diameter - Outside | 0.250"" (6.35mm) 1/4"" Hex |
ECCN | EAR99 |
Environmental Information | http://www.keyelco.com/userAssets/file/RoHS_Statem |
Gender | Female, Female |
HTSUS | 7318.19.0000 |
Length - Overall | 0.375"" (9.53mm) 3/8 |
Material | Stainless Steel |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Screw, Thread Size | #4-40 |
Threaded/Unthreaded | Threaded |
Type | Hex Standoff |
Вес, г | 2.38 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.