GF-126-0159, Slide Switches MINATURE DPDT PC MT
![GF-126-0159, Slide Switches MINATURE DPDT PC MT](https://static.chipdip.ru/lib/846/DOC028846253.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4613 шт., срок 5-7 недель
470 руб.
от 10 шт. —
410 руб.
от 100 шт. —
328 руб.
от 250 шт. —
277.68 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Switches\Slide Switches
Microminiature Slide SwitchesCW Industries Microminiature Slide Switches have electrical contacts completely enclosed by insulating plastic for protection from hostile environments. The Microminiature Slide Switches from CW Industries are available with a snap-in or plug-in mounting option, neither of which requires mounting hardware. These switches are ideal for applications where there is very little space, yet switching reliability and protection from hostile environments are required. The detent method makes a light actuating force and crisp detent action possible.
Технические параметры
Actuator: | Top |
Brand: | CW Industries |
Contact Form: | DPDT |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Illuminated: | Non-Illuminated |
Manufacturer: | CW Industries |
Mounting Style: | Through Hole |
Product Category: | Slide Switches |
Product Type: | Slide Switches |
Series: | GF |
Subcategory: | Switches |
Termination Style: | Solder Lug |
Travel: | 3.61 mm |
Type: | Slide Switch |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 125 VDC |
Actuator Length | 5.08mm |
Actuator Material | Polyamide(PA66), Nylon 6/6 |
Actuator Type | Standard |
Circuit | DPDT |
Contact Finish | Silver |
Contact Material | Copper |
Contact Timing | Not Specified |
Current Rating (Amps) | 3A(AC), 500mA(DC) |
Electrical Life | 6 Cycles |
Features | - |
Manufacturer | CW Industries |
Mechanical Life | 10 Cycles |
Mounting Type | Through Hole |
Operating Force | - |
Operating Temperature | -10В°C ~ 104В°C |
Packaging | Bulk |
Part Status | Active |
Series | GF |
Switch Function | On-On |
Switch Travel | 3.61mm |
Termination Style | PC Pin |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 125V |
Вес, г | 2.4 |
Техническая документация
Datasheet
pdf, 114 КБ
Переключатели движковые
pdf, 172 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.