110-P, Pushbutton Switches 1-pole, OFF - ON, 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Solder Lug

Фото 1/2 110-P, Pushbutton Switches 1-pole, OFF - ON, 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Solder Lug
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 5-7 недель
3 410 руб.
1 шт. на сумму 3 410 руб.
Плати частями
от 854 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007417130
Артикул: 110-P

Описание

Electromechanical\Switches\Pushbutton Switches
Pushbutton Switch SPST Standard Panel Mount, Rear

Технические параметры

Actuator Type Round, Button
California Prop 65 Warning Information
Circuit SPST
Color - Actuator/Cap Silver
Current Rating (Amps) 6A (AC)
ECCN EAR99
Electrical Life 25,000 Cycles
HTSUS 8536.50.9035
Mechanical Life 100,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount, Rear
Operating Temperature 0В°C ~ 85В°C
Package Bulk
Panel Cutout Dimensions Circular - 12.70mm Dia
RoHS Status ROHS3 Compliant
Series 110 ->
Switch Function Off-On
Termination Style Solder Lug
Type Standard
Voltage Rating - AC 125V
Actuator Plunger, Round
Actuator Style Round
Compliance UL; CSA
Contact Form SPST
Current Rating 6 A
Factory Pack Quantity 1
Housing Material Phenolic Resin
Illuminated Non-Illuminated
Life 50000 Cycle
Mounting Style Bushing Mount
Product Standard Switches
Terminal Seal Unsealed
Voltage Rating AC 125 VAC
Voltage Rating DC 125 VDC

Техническая документация

Datasheet
pdf, 587 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.