G7L-1A-T-CB-AC100/120, General Purpose Relays 100/120VAC SPST-NO E bracket QC term
![Фото 1/2 G7L-1A-T-CB-AC100/120, General Purpose Relays 100/120VAC SPST-NO E bracket QC term](https://static.chipdip.ru/lib/212/DOC004212228.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/924/DOC007924793.jpg)
24 шт., срок 5-7 недель
3 660 руб.
от 20 шт. —
2 930 руб.
1 шт.
на сумму 3 660 руб.
Плати частями
от 915 руб. × 4 платежа
от 915 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
Реле общего назначения SPST-NO (1, форма A), 120 В перем. Тока, катушка, шасси
Технические параметры
Coil Current | 20.4mA |
Coil Insulation | Class B |
Coil Resistance | 5.26 kOhms |
Coil Type | Non Latching |
Coil Voltage | 120VAC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Silver Tin Indium (AgSnIn) |
Contact Rating (Current) | 30A |
ECCN | EAR99 |
HTSUS | 8536.49.0075 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Must Operate Voltage | 75 VAC |
Must Release Voltage | 18 VAC |
Operate Time | 30ms |
Operating Temperature | -25В°C ~ 60В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 30ms |
RoHS Status | RoHS Compliant |
Series | G7L -> |
Switching Voltage | 250VAC - Max |
Termination Style | Quick Connect - 0.250"" (6.3mm) |
AC Coil Voltage (V) | 100|120 |
Coil Current (mA) | 17 to 20.4 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 100000 |
EU RoHS | Compliant |
HTS | 8536.49.00.75 |
Insulation Resistance (MOhm) | 1000 |
LED Indicator | No |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Operating Temperature (°C) | 60 |
Maximum Pick-Up Voltage | 75VAC |
Maximum Switching Current (A) | 30 |
Maximum Switching Power | 6.6kVA |
Mechanical Life (Operations) | 1000000 |
Minimum Dropout Voltage | 18VAC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Bracket Mount |
Number of Terminals | 4 |
Operate Time (ms) | 30 |
Package Type | DIP |
Part Status | Active |
Product Depth (mm) | 33.5 |
Product Length (mm) | 52.5 |
Product Weight (g) | 90 |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем