25446NAH, Slide Switches DPDT 4A 125V STD On-On

25446NAH, Slide Switches DPDT 4A 125V STD On-On
Изображения служат только для ознакомления,
см. техническую документацию
761 шт., срок 5-7 недель
2 100 руб.
от 50 шт.1 870 руб.
1 шт. на сумму 2 100 руб.
Плати частями
от 525 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007420046
Артикул: 25446NAH
Бренд: APEM Components

Описание

Electromechanical\Switches\Slide Switches
SWITCH, DPDT, 1A, 30VDC, THT; Contact Configuration:DPDT; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:25000N Series; Contact Current Max:1A; Contact Voltage AC Max:-; Contact Voltage DC Max:30V; Orientation:Vertical; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Actuator: Flush
Brand: Apem
Contact Form: DPDT
Contact Plating: Silver
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 50
Illuminated: Non-Illuminated
Manufacturer: Apem
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Product Category: Slide Switches
Product Type: Slide Switches
Subcategory: Switches
Switch Function: ON-ON
Termination Style: PC Pin
Travel: 4 mm
Type: Miniature Slide Switch
Voltage Rating AC: 125 VAC
Actuator Material Glass/Polyamide
Actuator Style Top Slide
Contact Material Silver
Current Rating (Max) 1(A)
DC Voltage Rating (Max) 30
Mechanical Life 20000
Mounting Style Through Hole
Operating Temp Range -40C to 85C
Operating Temperature Max Deg. C 85C
Operating Temperature Min Deg. C -40C
Pole Throw Configuration DPDT
Product Depth (mm) 12.5(mm)
Product Height (mm) 10.9(mm)
Product Length (mm) 14.1(mm)
Switch Configuration ON ON
Terminal Type PC Pins
Type PROFESSIONAL GRADE
Вес, г 7.33

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.