LP0115CCKW015FB, Pushbutton Switches SPDT ON-(ON) 3A GRN ILLUM BUSHING MOUNT

LP0115CCKW015FB, Pushbutton Switches SPDT ON-(ON) 3A GRN ILLUM BUSHING MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
220 шт., срок 5-7 недель
3 330 руб.
от 10 шт.3 020 руб.
от 25 шт.2 750 руб.
от 50 шт.2 628.34 руб.
1 шт. на сумму 3 330 руб.
Плати частями
от 834 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007421563
Артикул: LP0115CCKW015FB
Бренд: NKK Switches

Описание

Electromechanical\Switches\Pushbutton Switches

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 3A/250V AC
Backlight colour green
Body colour black
Body dimensions Ø20x16.5mm
Body material polyamide
Button shape round
Conform to the norm UL
Contact material phosphor bronze
Contact plating silver plated
Contacts configuration SPDT
DC contacts rating @R(at resistive load)at resistive load 3A/30V DC
Electrical life 50000 cycles
Illumination LED
Key stroke 3mm
Kind of material fiber glass reinforced
Leads connectors 2.8x0.5mm, for soldering
Manufacturer NKK SWITCHES
Manufacturer series LPR
Max. contact resistance: 50mΩ
Mechanical durability 500000 cycles
Min. insulation resistance 200MΩ
Mounting on panel, screw
Mounting hole diameter Ø16mm
Number of positions 2
Number of terminals 5
Operating Force 1.5N
Operating temperature -10…50°C
Poles number 1
Stable positions number 1
Switching method(the position in bracket indicates momentary position.)The position in bracket indicates momentary position. ON-(ON)
Type of switch push-button

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.