D2F-01L30, Basic / Snap Action Switches 0.1A 30VDC SPDT, Sim Roller lvr

D2F-01L30, Basic / Snap Action Switches 0.1A 30VDC SPDT, Sim Roller lvr
Изображения служат только для ознакомления,
см. техническую документацию
736 шт., срок 4-7 недель
1 010 руб.
от 10 шт.860 руб.
от 100 шт.568 руб.
от 250 шт.536.20 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007422419
Артикул: D2F-01L30
Бренд: Omron

Описание

Electromechanical\Switches\Basic / Snap Action Switches
D2F Ultra Subminiature Basic Switches

Omron D2F Ultra Miniature Basic Switches incorporate a snapping mechanism made with two highly precise split springs that ensure long durability. Flux penetration is prevented by using insertion molded terminals. Terminal options for the D2F Series include self-clinching PCB terminals, right-angled PCB terminals, left-angled PCB terminals, solder terminals, and compact solder terminals. The components also offer five actuator options [pin plunger, hinge lever, hinge roller lever, simulated roller lever (R1.3), and simulated roller lever (R2.5)].

Технические параметры

Actuator Style: Simulated Roller Lever
Actuator: Simulated Roller Lever
Brand: Omron Electronics
Contact Form: SPDT
Contact Material: Gold Alloy
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Illuminated: Non-Illuminated
IP Rating: IP40
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Operating Force: 1.47 N
Part # Aliases: D2F01L30
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Series: D2F
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Solder Pin
Type: Ultra Subminiature
Voltage Rating DC: 30 VDC
Вес, г 0.5

Техническая документация

Datasheet
pdf, 854 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.