G5LE-14-DC6, General Purpose Relays Power PCB Relay SPDT Sealed 6VDC

G5LE-14-DC6, General Purpose Relays Power PCB Relay SPDT Sealed 6VDC
Изображения служат только для ознакомления,
см. техническую документацию
1495 шт., срок 5-7 недель
330 руб.
от 10 шт.300 руб.
от 25 шт.235 руб.
от 100 шт.218.02 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007424217
Артикул: G5LE-14-DC6
Бренд: Omron

Описание

Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
Power Relay 6VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT

Технические параметры

Automotive No
Coil Current (mA) 66.7
Coil Resistance (Ohm) 90
Coil Suppression Diode No
Contact Arrangement SPDT
Contact Form 1 Form C
DC Coil Voltage (V) 6
ECCN (US) EAR99
EU RoHS Compliant
LED Indicator No
Maximum AC Switching Voltage (V) 250
Maximum DC Switching Voltage (V) 125
Maximum Operating Temperature (°C) 85
Maximum Pick-Up Voltage 4.5VDC
Maximum Switching Current (A) 10AC|8DC
Maximum Switching Power 240W|1.2kVA
Minimum Dropout Voltage 0.6VDC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Terminals 5
Operate Time (ms) 10
Part Status Active
PPAP No
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin
Brand Omron Electronics
Coil Current 66.7 mA
Coil Resistance 90 Ohms
Coil Termination Solder Pin
Coil Type Non-Latching
Coil Voltage 6 VDC
Contact Material Silver Tin Oxide(AgSnO)
Contact Termination Solder Pin
Factory Pack Quantity 500
Manufacturer Omron
Mounting Style Through Hole
Packaging Bulk
Part # Aliases 374582 G5LE146DC G5LE14DC6NC G5LN8033F
Power Consumption 400 mW
Product Power Relays
Product Category General Purpose Relays
RoHS Details
Series G5LE
Type Cube
Unit Weight 0.423288 oz
Вес, г 12

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.