G2RL-14-E-DC5, General Purpose Relays SPDT 5VDC Sealed Class F Hi Capacity
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
917 шт., срок 5-7 недель
1 420 руб.
от 10 шт. —
1 100 руб.
от 50 шт. —
941 руб.
от 100 шт. —
888.09 руб.
1 шт.
на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
от 355 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги1
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
G2RL PCB RelaysOmron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KV AC for 1 minute between coil and contacts, 2.5KV AC for 1 minute between contacts of different polarity, and 1KV AC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.
Технические параметры
Сопротивление обмотки,Ом | SPDT(1 Form C) | |
Номинальное рабочее напряжение,В | 5 | |
Brand: | Omron Electronics | |
Coil Current: | 80 mA | |
Coil Resistance: | 62.5 Ohms | |
Coil Type: | Non-Latching | |
Contact Current Rating: | 16 A | |
Contact Material: | Silver Alloy(Ag) | |
Contact Termination: | Solder Pin | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Omron | |
Mounting Style: | Through Hole | |
Power Consumption: | 400 mW | |
Product Category: | General Purpose Relays | |
Product Type: | General Purpose Relays | |
Product: | Power Relays | |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) | |
Series: | G2RL | |
Subcategory: | Relays | |
Switching Voltage: | 440 VAC, 300 VDC | |
Type: | Low Profile | |
Максимальный коммутируемый ток, А | Solder Pin | |
Coil Current - (mA) | 80 | |
Coil Resistance - (Ohm) | 62.5 | |
Coil Suppression Diode | No | |
DC Coil Voltage - (V) | 5 | |
LED Indicator | No | |
Maximum AC Switching Voltage - (V) | 440 | |
Maximum DC Switching Voltage - (V) | 300 | |
Maximum Pick-Up Voltage | 3.5VDC | |
Maximum Switching Current - (A) | 16 | |
Maximum Switching Power | 4kVA | |
Minimum Dropout Voltage | 0.5VDC | |
Number of Terminals | 8 | |
Operate Time - (ms) | 15 | |
Operating Temperature - (?C) | -40~85 | |
Package Type | DIP | |
Push to Test Button | No | |
Relay Construction | Non-Latching | |
Termination Style | PC Pin | |
Вес, г | 17 |
Техническая документация
Datasheet
pdf, 1585 КБ
Документация
pdf, 1411 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.