MB2011LD3W01, Pushbutton Switches ON(ON) SPLASHPROOF BUSHING SOLDER 6A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 5-7 недель
2 070 руб.
1 шт.
на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
от 519 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Pushbutton Switches
MB2000 PushbuttonsNKK Switches MB2000 Miniature Pushbutton Switches employ an over-center actuator mechanism, resulting in diminished sparking and increased operating life. The interlocked actuator block prevents jamming by maintaining correct alignment. This MB2000 Series Pushbuttons high torque bushing construction prevents rotation or separation from the frame during installation.
Технические параметры
Actuator Style: | Without Cap |
Actuator: | Plunger |
Brand: | NKK Switches |
Contact Form: | SPDT |
Contact Plating: | Silver |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Button/cap ordered separately |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Diallyl Phthalate Resin |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
IP Rating: | IP67 |
Life: | 50000 Cycles |
Manufacturer: | NKK Switches |
Mounting Style: | Bushing Mount |
Product Category: | Pushbutton Switches |
Product Type: | Pushbutton Switches |
Product: | Standard Switches |
Series: | MB2000 |
Subcategory: | Switches |
Switch Function: | ON-(ON) |
Terminal Seal: | Epoxy |
Termination Style: | Solder Lug |
Type: | Sealed |
Voltage Rating AC: | 250 VAC |
Actuator Type | Plunger for Cap |
California Prop 65 | Warning Information |
Circuit | SPDT |
Current Rating (Amps) | 6A (AC), 3A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9035 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 50,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Rear |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 6.50mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MB2000 -> |
Switch Function | On-Mom |
Termination Style | Solder Lug |
Type | Standard |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 1392 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.