M2022TXW30-DA, Rocker Switches ON-ON RIGHT ANGLE PC .365 BLACK ROCKER 6
![Фото 1/2 M2022TXW30-DA, Rocker Switches ON-ON RIGHT ANGLE PC .365 BLACK ROCKER 6](https://static.chipdip.ru/lib/531/DOC018531107.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/089/DOC008089907.jpg)
102 шт., срок 5-7 недель
2 770 руб.
1 шт.
на сумму 2 770 руб.
Плати частями
от 694 руб. × 4 платежа
от 694 руб. × 4 платежа
Описание
Electromechanical\Switches\Rocker Switches
M Series RockersNKK Switches M Series Rockers feature high insulating barriers to increase isolation of circuits in multiple devices and to provide added protection to contact points. NKK M Series Rockers can be panel mounted by flat frame for flush with the face or subpanel, snap-in, or bracket The M Series features a molded diallyl phthalate case with a UL 94V-0 flammability rating, epoxy sealed terminals to prevent entry of solder flux and other contaminants, and prominent external insulating barriers to increase insulation resistance and dielectric strength. NKK Switches M Series Rockers also feature a bias guard to prevent misalignment of contacts.
Технические параметры
Actuator: | Concave |
Brand: | NKK Switches |
Contact Form: | DPDT |
Current Rating: | 6 A, 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Manufacturer: | NKK Switches |
Mounting Style: | Through Hole |
Product Category: | Rocker Switches |
Product Type: | Rocker Switches |
Series: | M |
Subcategory: | Switches |
Switch Function: | ON-ON |
Termination Style: | Pin |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
Actuator Marking | No Marking |
Actuator Type | Concave (Standard V) |
California Prop 65 | Warning Information |
Circuit | DPDT |
Color - Actuator/Cap | Black |
Current Rating (Amps) | 6A (AC), 4A (DC) |
ECCN | EAR99 |
Electrical Life | 25,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9065 |
Mechanical Life | 50,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | M -> |
Switch Function | On-On |
Termination Style | PC Pin |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Вес, г | 8.02 |
Техническая документация
Datasheet
pdf, 611 КБ
Datasheet M2018TXG13
pdf, 1332 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.