220AMA16R, Coded Rotary Switches 16 pos Gull Wing SMD Flush arrow rotor

220AMA16R, Coded Rotary Switches 16 pos Gull Wing SMD Flush arrow rotor
Изображения служат только для ознакомления,
см. техническую документацию
6385 шт., срок 4-7 недель
610 руб.
от 10 шт.500 руб.
от 100 шт.420 руб.
от 250 шт.354.28 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007435149
Артикул: 220AMA16R

Описание

Electromechanical\Switches\Coded Rotary Switches
220 7x7mm Miniature Rotary DIP Switch

CTS Electronic Components 220 7x7mm Miniature Rotary DIP Switches have optimized mechanical features such as a robust metal bracket design, standard through hole and surface mount gull-wing terminal configurations, real code, and clock/counterclockwise rotation. CTS 220 also features an optimized contact system that has a robust wiping contact and precise detents.

Технические параметры

Actuator Style: Flush
Actuator: Flush
Brand: CTS Electronic Components
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Factory Pack Quantity: Factory Pack Quantity: 1000
Illuminated: Non-Illuminated
Life: 10000 Cycles
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Positions: 16 Position
Output Code: Hexadecimal
Product Category: Coded Rotary Switches
Product Type: Rotary Switches
Rotation Style: Clockwise, Counter Clockwise
Series: 220
Subcategory: Switches
Terminal Arrangement: 3x2
Termination Style: Solder Pad
Voltage Rating DC: 50 VDC
Вес, г 0.72

Техническая документация

Datasheet
pdf, 1691 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.