BX4A3K-1A, Limit Switches 1NC 1NO SPDT 20mm Side Rotary,SW
![Фото 1/5 BX4A3K-1A, Limit Switches 1NC 1NO SPDT 20mm Side Rotary,SW](https://static.chipdip.ru/lib/214/DOC024214654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/867/DOC042867428.jpg)
![](https://static.chipdip.ru/lib/214/DOC024214674.jpg)
![](https://static.chipdip.ru/lib/214/DOC024214685.jpg)
![](https://static.chipdip.ru/lib/214/DOC024214695.jpg)
209 800 руб.
1 шт.
на сумму 209 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical\Switches\Limit Switches
Explosion proof limit switches designed specifically for use in hazardous location applications. The enclosure is sealed for protection against water, corrosion, dust and oil.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | M20 |
Hazardous Area Certification | ATEX |
Housing Material | Aluminium |
IP Rating | IP67 |
Maximum AC Voltage | 600V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Normal State Configuration | NO/NC |
Operating Force | 0.45 Nm |
Pole and Throw Configuration | SPDT |
Series | BX |
Width | 50.8мм |
Actuator Style | Side Roller Lever |
Automotive | No |
Device Type | Rotary |
ECCN (US) | EAR99 |
Maximum AC Voltage Rating (V) | 600 |
Maximum Current Rating (A) | 0.8@120VDC |
Maximum Operating Temperature (°C) | 70 |
Maximum Pre-Travel | 15° |
Minimum Operating Temperature (°C) | -40 |
Minimum Over-Travel | 60° |
Mounting | Screw Mount |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Explosion Proof |
Техническая документация
Datasheet
pdf, 422 КБ
Datasheet BX4C3K
pdf, 75 КБ
Datasheet BX4C3K
pdf, 19 КБ
Datasheet BX4C3K
pdf, 492 КБ