LJ055474A, Supercapacitors / Ultracapacitors MAXCAP 470MF 5.5v

LJ055474A, Supercapacitors / Ultracapacitors MAXCAP 470MF 5.5v
Изображения служат только для ознакомления,
см. техническую документацию
110 шт., срок 4-7 недель
1 600 руб.
от 10 шт.1 280 руб.
от 50 шт.1 100 руб.
от 100 шт.861.75 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8007447005
Артикул: LJ055474A
Бренд: Ohmite

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Maxcap® Double-Layer Capacitors
Ohmite Maxcap® Double-Layer Capacitors (DLCs) are high-energy-density capacitors for memory backup and data-transmission power. Ohmite Maxcap Double-Layer Capacitors offer high volumetric efficiency (over 5F/in 3 ), virtually unlimited service life, fast charge and discharge capability, and low leakage current. A Maxcap DLC the size of a thimble supports µA data retention currents of CMOS RAMs for up to several weeks. Microprocessors, small motors, and activators with current requirements from one to several hundred mA can be supported from several seconds to minutes. Maxcap DLCs never need replacing they do not undergo irreversible chemical reactions. Unlike aluminum electrolytic capacitors, they do not experience dry-up problems.

Технические параметры

Brand: Ohmite
Capacitance - uF: 470000 uF
Capacitance: 470000 uF
Diameter: 16.5 mm
ESR: 6.5 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1
Life: 1000 Hour
Manufacturer: Ohmite
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: Maxcap
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Type: Cylindrical
Voltage Rating DC: 5.5 VDC
Вес, г 5.3

Техническая документация

Datasheet
pdf, 1657 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.