ALS80A242KF400, Aluminum Electrolytic Capacitors - Screw Terminal 400V 2400uF 20% 7000Hrs

ALS80A242KF400, Aluminum Electrolytic Capacitors - Screw Terminal 400V 2400uF 20% 7000Hrs
Изображения служат только для ознакомления,
см. техническую документацию
6 450 руб.
от 10 шт.5 320 руб.
1 шт. на сумму 6 450 руб.
Плати частями
от 1 614 руб. × 4 платежа
Номенклатурный номер: 8007447906
Артикул: ALS80A242KF400
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
ALS80/81 Screw-Terminal High CV Capacitors
KEMET Electronics ALS80/81 Screw-Terminal High CV Capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series but also operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The extended temperature range of KEMET ALS80/81 Screw-Terminal High CV Capacitors allows increased ripple currents at lower temperatures. These capacitors are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch-mode power supplies (SMPS).

Технические параметры

Номинальная емкость 2400
Единица измерения мкф
Brand: KEMET
Capacitance: 2400 uF
Diameter: 51 mm
ESR: 63 mOhms
Factory Pack Quantity: Factory Pack Quantity: 24
Lead Spacing: 22.2 mm
Leakage Current: 2.88 mA
Life: 7000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: A381LM242M400A
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 7.8 A
Series: ALS80
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC

Техническая документация

Datasheet
pdf, 626 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»