TPS54J060RPGR, Switching Voltage Regulators 4-V to 16-V input, 6-A synchronous buck converter, 900-mV reference voltage, latch-off current l

TPS54J060RPGR, Switching Voltage Regulators 4-V to 16-V input, 6-A synchronous buck converter, 900-mV reference voltage, latch-off current l
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.384 руб.
от 250 шт.337.52 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007448192
Артикул: TPS54J060RPGR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS54J060 Synchronous Buck Converters

Texas Instruments TPS54J060 Synchronous Buck Converters are high-efficiency with an adaptive on-time D-CAP3™ control mode. The TPS54J060 provides ease-of-use and low external-component count for space-conscious power systems.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 16 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 16 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 750 uA
Output Current: 6 A
Output Voltage: 900 mV to 5.5 V
Package / Case: VQFN-14
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 750 uA
Series: TPS54J060
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.2 MHz
Topology: Buck
Type: Synchronous Buck Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем