LAE2BCHIP0603KFE96, Resistor Kits Lab Kit D11/CRCW0603
![Фото 1/2 LAE2BCHIP0603KFE96, Resistor Kits Lab Kit D11/CRCW0603](https://static.chipdip.ru/lib/912/DOC018912033.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/401/DOC023401937.jpg)
47 960 руб.
от 10 шт. —
42 320 руб.
1 шт.
на сумму 47 960 руб.
Плати частями
от 11 990 руб. × 4 платежа
от 11 990 руб. × 4 платежа
Описание
Passive Components\Resistors\Resistor Kits
CRCW E3 Thick Film Chip Resistor Sample KitsVishay / Dale CRCW E3 Thick Film Chip Resistor Sample Kits are AEC qualified and contain every fourth value of the E96-series. These resistors feature ±100ppm/K temperature co-efficient, ±1% tolerance, 122 resistance values, 13/1 number of dividers per page, and offer chip sizes from 0402 to 1206. The CRCW E3 resistor kits offer a 10Ω to 1MΩ resistance range and the pages contain cardboard tapes holding 20 resistors.
Технические параметры
Brand: | Vishay/Dale |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Vishay |
Number of Pieces per Value: | 20 pcs |
Number of Values: | 122 Values |
Packaging: | Bulk |
Product Category: | Resistor Kits |
Product Type: | Resistor Kits |
Product: | Thick Film Resistor SMD Kit |
Resistance Range: | 10 Ohms to 1 MOhms |
Subcategory: | Resistors |
Termination Style: | SMD/SMT |
Tolerance: | 1% |
Total Number of Pieces: | 2440 pcs |
Maximum Power Rating | 0.1W |
Mounting Type | Surface Mount |
Number of Pieces | 6100 |
Number of Values | 122 |
Resistance Range | 10 Ω → 1MΩ |
Resistance Tolerance | ±1% |
Series | D11/CRCW0603 |
Technology | Thick Film |
Вес, г | 381.9 |