LT1013DD
![Фото 1/5 LT1013DD](https://static.chipdip.ru/lib/748/DOC043748619.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/820/DOC006820565.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
470 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Категория продукта
Описание IC: operational amplifier; 1MHz; Ch: 2; SO8; ±2?22VDC,4?44VDC Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 2 |
Мин.напряжение питания, В | 4 |
Макс.напряжение питания, В | 44 |
Технические параметры
Amplifier Type | Low Offset Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 97 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 24 nV/sqrt Hz |
Factory Pack Quantity | 75 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 30 nA |
In - Input Noise Current Density | 0.07 pA/sqrt Hz |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-22 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-2 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 1.1 mA |
Operating Supply Voltage | 4 V to 44 V, +/-2 V to+/-22 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
RoHS | Details |
Series | LT1013D |
Shutdown | No Shutdown |
SR - Slew Rate | 0.4 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 44 V |
Supply Voltage - Min | 4 V |
Technology | Bipolar |
Unit Weight | 0.002561 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB | 120 dB |
Vos - Input Offset Voltage | 300 uV |
Width | 3.91 mm |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Typical Input Voltage Noise Density | 24nV/√Hz |
Typical Single Supply Voltage | 5 → 28 V |
Typical Slew Rate | 0.4V/µs |
Typical Voltage Gain | 120 dB |
Amplifier Type: | Low Offset Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 114 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 22 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 18 nA |
In - Input Noise Current Density: | 0.07 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 320 uA |
Operating Supply Voltage: | 4 V to 44 V, +/-2 V to+/-22 V |
Output Current per Channel: | 20 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | LT1013D |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 5 V |
Technology: | Bipolar |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 90 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 5 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Offset Voltage Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.05@5V |
Maximum Input Offset Current (uA) | 0.002@5V |
Maximum Input Offset Voltage (mV) | 0.95@5V |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 30 |
Maximum Supply Current (mA) | 1@5V |
Minimum CMRR (dB) | 97 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Low Offset Voltage Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Input Bias Current (uA) | 0.018@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 24@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.07@±15V |
Typical Slew Rate (V/us) | 0.4@±15V |
Typical Voltage Gain (dB) | 120 |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1686 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем