PIC24F16KA101-E/MQ

Фото 1/2 PIC24F16KA101-E/MQ
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 2 шт.1 450 руб.
от 5 шт.1 330 руб.
от 6 шт.1 282.50 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8007463923

Описание

Электроэлемент
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC24
Data Bus Width 16 bit
Data RAM Size 1.5 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 73
Interface Type I2C, SPI, UART
Manufacturer Microchip
Maximum Clock Frequency 32 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number of ADC Channels 9 Channel
Number of I/Os 18 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 3 V to 3.6 V
Packaging Tube
Processor Series PIC24F
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series PIC24F
ADC Channels 9
ADC Resolution (bit) 10
Analog Comparators 2
Automotive Yes
CAN 0
Core Architecture PIC
Device Core PIC
ECCN (US) 3A991.a.2
Ethernet 0
EU RoHS Compliant
Family Name PIC24
I2C 1
I2S 0
Instruction Set Architecture RISC
Lead Shape No Lead
Maximum Clock Rate (MHz) 32
Maximum CPU Frequency (MHz) 32
Maximum Expanded Memory Size 12MB
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Part Status Active
PCB changed 20
Pin Count 20
PPAP Yes
Programmability Yes
PWM 1
RAM Size 1.5KB
SPI 1
Standard Package Name QFN
Supplier Package QFN EP
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 2.5|3.3
UART 2
USART 0
USB 0
Watchdog 1
Mounting Type Surface Mount
Package Type QFN

Техническая документация

Datasheet
pdf, 2608 КБ
Datasheet
pdf, 8231 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем