LTC6241CDD

LTC6241CDD
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 2 шт.1 110 руб.
Добавить в корзину 1 шт. на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
Номенклатурный номер: 8007464018
Бренд: Analog Devices

Описание

Электроэлемент
Op Amp Dual Low Noise Amplifier R-R O/P 6V Automotive 8-Pin DFN EP Tube

Технические параметры

Automotive Yes
Maximum Input Bias Current - (uA) 0.000075@5V@0C to 70C
Maximum Input Offset Current - (uA) 0.0000002(Typ)@5V
Maximum Input Offset Voltage - (mV) 0.55@5V
Maximum Supply Current - (mA) 4.4@5V
Military No
Operating Temperature - (??C) 0~70
Output Type CMOS
Packaging Tube
Pin Count 8
Process Technology CMOS
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name DFN
Supplier Package DFN EP
Typical Gain Bandwidth Product - (MHz) 18
Typical Slew Rate - (V/us) 10@5V@0C to 70C
ECCN (US) EAR99
EU RoHS Compliant
Input Offset Voltage Drift (uV/°C) 2.5
Lead Shape No Lead
Manufacturer Type Low Noise Amplifier
Maximum Input Bias Current (uA) 0.000075@5V@0C to 70C
Maximum Input Offset Current (uA) 0.0000002(Typ)@5V
Maximum Input Offset Voltage (mV) 0.55@5V
Maximum Operating Temperature (°C) 70
Maximum Single Supply Voltage (V) 6
Maximum Supply Current (mA) 4.4@5V
Minimum CMRR (dB) 80
Minimum CMRR Range (dB) 80 to 85
Minimum Operating Temperature (°C) 0
Minimum PSRR (dB) 80
Minimum Single Supply Voltage (V) 2.8
Mounting Surface Mount
Number of Channels per Chip 2
Part Status Active
PCB changed 8
Power Supply Type Single
PPAP No
Supplier Temperature Grade Commercial
Type Low Noise Amplifier
Typical Gain Bandwidth Product (MHz) 18
Typical High Level Output Voltage (V) 0.19
Typical Input Bias Current (uA) 0.0000002@5V
Typical Input Noise Voltage Density (nV/rtHz) 7@5V
Typical Low Level Output Voltage (V) 0.19
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.00056@5V
Typical Output Current (mA) 30
Typical Settling Time (ns) 1100
Typical Slew Rate (V/us) 10@5V@0C to 70C
Typical Voltage Gain (dB) 124.08

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet
pdf, 501 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем