VEMT2023X01

VEMT2023X01
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.180 руб.
от 10 шт.166 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007468530

Описание

Электроэлемент
PHOTO TRANSISTOR, NPN, SMD, Wavelength Typ:860nm, Viewing Angle:70 , Power Consumption:-, No. of Pins:2Pins, Transistor Case Style:SMD, Packaging:Cut Tape, Product Range:-, Automotive Qualification Standard:-, MSL:MSL 2A - 4 wee , RoHS Compliant: Yes

Технические параметры

Automotive Yes
Fabrication Technology NPN
Half Intensity Angle Degrees - (??) 35
Maximum Collector Current - (mA) 50
Maximum Collector-Emitter Saturation Voltage - (V) 0.4
Maximum Collector-Emitter Voltage - (V) 20
Maximum Dark Current - (nA) 100
Maximum Emitter-Collector Voltage - (V) 7
Maximum Light Current - (uA) 4100
Maximum Power Dissipation - (mW) 100
Military No
Operating Temperature - (??C) -40~100
Packaging Tape and Reel
Peak Wavelength - (nm) 860
Pin Count 2
Polarity NPN
Standard Package Name SMD
Supplier Package SMD
Viewing Orientation Top View
ECCN (US) EAR99
EU RoHS Compliant
Half Intensity Angle Degrees (°) 35
Lens Shape Type Domed
Material Silicon
Maximum Collector Current (mA) 50
Maximum Collector-Emitter Saturation Voltage (V) 0.4
Maximum Collector-Emitter Voltage (V) 20
Maximum Dark Current (nA) 100
Maximum Emitter-Collector Voltage (V) 7
Maximum Light Current (uA) 4100
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 100
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Wavelength (nm) 860
Phototransistor Type Phototransistor
PPAP Unknown
Type Chip

Техническая документация

Datasheet VEMT2023X01
pdf, 204 КБ
Документация
pdf, 199 КБ