1318917-1

Фото 1/4 1318917-1
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.320 руб.
от 10 шт.268 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007468546
Бренд: TE Connectivity

Описание

Электроэлемент
Connector, Housing, Socket Contact; Product Range:025 Series; Gender:Socket; No. Of Positions:24Positions; Pitch Spacing:2.2Mm; For Use With:1123343-1 Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1318917-1

Технические параметры

Application Wire-to-Wire
Brand TE Connectivity
Color Natural
Factory Pack Quantity 100
Gender Socket(Female)
Height 15.8 mm
Housing Material Polybutylene Terephthalate(PBT)
Length 21 mm
Locking Mechanism On the terminal
Manufacturer TE Connectivity
Mounting Angle Straight
Mounting Method No
Mounting Style Free Hanging
Number of Positions 24 Position
Number of Rows 2 Row
Operating Temperature Range -30 C to 105 C
Pitch 2.2 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Row Spacing 5.9 mm
Series TH 025
Termination Style Crimp
Voltage Rating 12 VDC
Width 28.6 mm
Body Orientation Straight
For Use With Wire-to-Wire Connector
Mounting Type Cable Mount
Number of Contacts 24
Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Natural
Contact Gender: Without Socket Contacts
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 2.2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 5.9 mm
Series: TH 025
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Plug Housing
Voltage Rating: 12 VDC
Вес, г 3.683

Техническая документация

Datasheet
pdf, 46 КБ
Datasheet
pdf, 59 КБ
Документация
pdf, 1196 КБ