UCC28C43DGK

UCC28C43DGK
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 2 шт.340 руб.
от 5 шт.273 руб.
от 10 шт.248.22 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007468702
Бренд: Texas Instruments

Описание

Электроэлемент
PWM CONTROLLER, CURRENT MODE, MSOP-8; Input Voltage:18V; Output Voltage:18V; Output Current:1A; Supply Voltage Min:7.6V; Supply Voltage Max:20V; Controller IC Case Style:MSOP; No. of Pins:8Pins; Frequency:1MHz; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Controller Type:PWM; Operating Temperature Range:-40°C to +105°C; Output Energy per Cycle:5µJ; Output Type:Voltage; Supply Voltage Range:12V to 18V; Termination Type:Surface Mount Device

Технические параметры

Brand Texas Instruments
Duty Cycle - Max 100%
Factory Pack Quantity 2500
Input / Supply Voltage - Max 18 V
Input / Supply Voltage - Min 7.6 V
Isolation Isolated
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 2.3 mA
Operating Temperature Range -40 C to+105 C
Output Current 200 mA
Output Voltage 18 V
Package / Case VSSOP-8
Packaging Reel
Product Category AC/DC Converters
RoHS Details
Series UCC28C43
Switching Frequency 1 MHz
Topology Boost, Flyback, Forward
Type Current Mode PWM Controllers
Unit Weight 0.000917 oz
Adjustable Output No
Automotive No
Control Method Current
ECCN (US) EAR99
EU RoHS Compliant
Fall Time (ns) 20
Lead Shape Gull-wing
Maximum Duty Cycle (%) 100
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 125
Maximum Supply Current (mA) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of PWM Outputs 1
On/Off Pin No
Operating Supply Voltage (V) 18(Max)
Oscillator Accuracy (kHz) 53
Output Current (mA) 200(Max)
Output Voltage (V) 18(Max)
Part Status LTB
PCB changed 8
Pin Count 8
PPAP No
Process Technology BiCMOS
Rise Time (ns) 25
Standard Package Name SOP
Supplier Package VSSOP
Switching Frequency (kHz) 1000
Synchronous Pin No
Вес, г 0.026

Техническая документация

Документация
pdf, 3906 КБ
Datasheet UCCx8C4x
pdf, 3768 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем