SN74LV4051ATPWRQ1
![SN74LV4051ATPWRQ1](https://static.chipdip.ru/lib/088/DOC024088830.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 2 шт. —
180 руб.
от 10 шт. —
133 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SN74LV4051A-Q1 Automotive Catalog 8-Channel Analog Multiplexer/Demultiplexer
Технические параметры
Bandwidth | 35 Mhz |
Brand | Texas Instruments |
Configuration | 1x8 |
Factory Pack Quantity | 2000 |
Height | 1.15 mm |
Length | 5 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Off Time - Max | 20 ns |
On Resistance - Max | 75 Ohms |
On Time - Max | 20 ns |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | TSSOP-16 |
Packaging | Reel |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 7 ns |
RoHS | Details |
Series | SN74LV4051A-Q1 |
Supply Current - Max | 20 uA |
Supply Type | Single Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.002169 oz |
Width | 4.4 mm |
-3db Bandwidth | 35MHz |
Base Product Number | 74LV4051 -> |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm |
Current - Leakage (IS(off)) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 8:1 |
Number of Circuits | 1 |
On-State Resistance (Max) | 75Ohm |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns |
Voltage - Supply, Single (V+) | 2V ~ 5.5V |
Bandwidth: | 35 Mhz |
Brand: | Texas Instruments |
Configuration: | 1x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Time - Max: | 20 ns |
On Resistance - Max: | 75 Ohms |
On Time - Max: | 20 ns |
Operating Supply Voltage: | 2 V to 5.5 V |
Package / Case: | TSSOP-16 |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Propagation Delay Time: | 7 ns |
Qualification: | AEC-Q100 |
Series: | SN74LV4051A-Q1 |
Subcategory: | Switch ICs |
Supply Current - Max: | 20 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Вес, г | 0.058 |
Техническая документация
Документация
pdf, 1934 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем