ECG.0B.303.CLV, Circular Push Pull Connectors 3P FEMALE R/A PCB R/A PANEL MOUNT

ECG.0B.303.CLV, Circular Push Pull Connectors 3P FEMALE R/A PCB R/A PANEL MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
8 040 руб.
Добавить в корзину 1 шт. на сумму 8 040 руб.
Плати частями
от 2 010 руб. × 4 платежа
Номенклатурный номер: 8007471505
Артикул: ECG.0B.303.CLV
Бренд: Lemo

Описание

Connectors\Circular Connectors\Circular Push Pull Connectors
B Connectors
LEMO B Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The push-pull latching mechanism provides a secure connection while the density of the contacts offer panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO B Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions.

Технические параметры

Серия 0B
Способ монтажа PCB Mount
Тип контактов Socket(Female)
Максимальный ток, не более,А 6
Материал корпуса Metal
Brand: LEMO
Connector Type: Fixed Socket(Receptacle)
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Number of Contacts: 3 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Print(Elbow)
Tradename: B Series
Вес, г 8.8

Техническая документация

Datasheet
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.