ADG5408BCPZ-REEL7, Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes.
![Фото 1/3 ADG5408BCPZ-REEL7, Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes.](https://static.chipdip.ru/lib/547/DOC010547443.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/059/DOC006059873.jpg)
![](https://static.chipdip.ru/lib/096/DOC045096464.jpg)
1 940 руб.
от 10 шт. —
1 670 руб.
от 25 шт. —
1 590 руб.
от 100 шт. —
1 285.45 руб.
1 шт.
на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
от 485 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Analog Devices ADG540x High ESD, Low On-Resistance Multiplexers
Технические параметры
Bandwidth: | 50 MHz |
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Development Kit: | EVAL-CN0253-SDPZ |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -60 dB |
Off Time - Max: | 184 ns |
On Resistance - Max: | 30 Ohms |
On Time - Max: | 276 ns |
Operating Supply Voltage: | 9 V to 40 V |
Package / Case: | LFCSP-16 |
Pd - Power Dissipation: | 2.9 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG5408 |
Subcategory: | Switch ICs |
Supply Current - Max: | 80 uA |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Frequency (25°C) @ Vcc (MHz) | 35(Typ)@12V|45(Typ)@36V|50(Typ)@±20V|50(Typ)@±15V |
Maximum High Level Output Current (mA) | 207 |
Maximum On Resistance (Ohm) | 30@10.8V |
Maximum On Resistance Range (Ohm) | 25 to 35 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 207@±20V|217@±15V|242@36V|321@12V |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | -0.001@-16.5V@-40C to 125C/0.055@16.5V |
Maximum Turn-Off Time (ns) | 184@36V |
Maximum Turn-On Time (ns) | 276@12V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.045@16.5V/-0.000001@-16.5V |
-3db Bandwidth | 50 MHz |
Bandwidth | 50 MHz |
Case/Package | LFCSP EP |
Drain to Source Resistance | 16 Ω |
Interface | Parallel |
Max Dual Supply Voltage | 22 V |
Max Operating Temperature | 125 °C |
Max Power Dissipation | 2.9 mW |
Max Supply Current | 80 µA |
Max Supply Voltage | 40 V |
Min Dual Supply Voltage | 9 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 9 V |
Number of Channels | 8 |
Number of Circuits | 1 |
Number of Inputs | 8 |
Number of Outputs | 1 |
Number of Pins | 16 |
Power Dissipation | 2.9 mW |
Resistance | 14 Ω |
Turn-Off Delay Time | 184 ns |
Turn-On Delay Time | 276 ns |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем