ESH107M100AH4AA, Aluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 105C 2k Hour Radial
![ESH107M100AH4AA, Aluminum Electrolytic Capacitors - Radial Leaded 100V 100uF 105C 2k Hour Radial](https://static.chipdip.ru/lib/165/DOC018165552.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
84 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESH Aluminum Electrolytic CapacitorsKEMET ESH Aluminum Electrolytic Capacitors are general purpose single-ended lead capacitors that offer long life of 2000 hours and operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, high CV, and a compact design. KEMET ESH Aluminum Electrolytic Capacitors are well suited for high quality and high reliability applications, including general purpose coupling, decoupling, and filtering.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 100 uF | |
Diameter: | 10 mm | |
Dissipation Factor DF: | 10% | |
Factory Pack Quantity: Factory Pack Quantity: | 2400 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 100 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | SH107M100AH4AAKPLP | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 305 mA | |
Series: | ESH | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Single Ended Aluminium Electrolytic Capacitor | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 990 КБ