CS8416K-CZZ, Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Receiver

CS8416K-CZZ, Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Receiver
Изображения служат только для ознакомления,
см. техническую документацию
1218 шт., срок 5-7 недель
3 000 руб.
от 10 шт.2 630 руб.
от 50 шт.2 360 руб.
от 100 шт.1 927.01 руб.
1 шт. на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
Номенклатурный номер: 8007472221
Артикул: CS8416K-CZZ
Бренд: Cirrus Logic

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio Transmitters, Receivers, Transceivers
Audio ICs

Cirrus Logic Audio ICs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio ICs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.

Технические параметры

Brand: Cirrus Logic
Factory Pack Quantity: Factory Pack Quantity: 50
Interface Type: I2C, SPI
Manufacturer: Cirrus Logic
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 11.8 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: TSSOP-28
Packaging: Tube
Part # Aliases: CS8416K-CZZ
Product Category: Audio Transmitters, Receivers, Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Product: Audio Receivers
Series: CS8416
Subcategory: Audio ICs
Type: Digital Audio Receiver
Вес, г 0.24

Техническая документация

Datasheet
pdf, 1270 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.