RTK7EKA6M5S00001BE, Development Boards & Kits - ARM Evaluation Kit for EK-RA6M5
![Фото 1/2 RTK7EKA6M5S00001BE, Development Boards & Kits - ARM Evaluation Kit for EK-RA6M5](https://static.chipdip.ru/lib/803/DOC027803630.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/092/DOC024092050.jpg)
20 шт., срок 4-7 недель
15 260 руб.
1 шт.
на сумму 15 260 руб.
Плати частями
от 3 815 руб. × 4 платежа
от 3 815 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
EK-RA6M5 Evaluation KitRenesas Electronics EK-RA6M5 Evaluation Kit is a Demonstration and development platform for the RA6M5 32-Bit Microcontroller (MCU) Group. The RA6M5 32-Bit MCUs are based on the high-performance 200MHz Arm® Cortex®-M33 core. These devices feature up to 2MB Code Flash memory with background and SWAP operation, 8KB Data Flash memory, and 512KB SRAM with Parity/ECC. The RA6M5 MCUs offer a broad range of communication interface options with CAN FD, Ethernet MAC with DMA, USB Full Speed and High Speed, and various serial interfaces.
Технические параметры
Brand: | Renesas Electronics |
Core: | ARM Cortex M33 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Renesas Electronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | R7FA6M5BH3CFC |
Classification | Evaluation Kit |
Device Core | ARM Cortex |
Kit Name | Evaluation Kit for RA6M5 |
Processor Family Name | RA |
Technology | 32 Bit Microcontroller |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.