LMR36503RS3QRPERQ1, Switching Voltage Regulators Automotive 3-V to 65-V, 0.3-A buck converter optimized for size and light load efficiency 9

LMR36503RS3QRPERQ1, Switching Voltage Regulators Automotive 3-V to 65-V, 0.3-A buck converter optimized for size and light load efficiency 9
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.980 руб.
от 100 шт.766 руб.
от 250 шт.677.52 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8007473421
Артикул: LMR36503RS3QRPERQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR36503/LMR36503-Q1 65V 0.3A Buck Converter

Texas Instruments LMR36503/LMR36503-Q1 65V 0.3A Buck Converter is a small 65V, 0.3A synchronous step-down DC/DC converter in a 2mm x 2mm HotRod™ package. This easy-to-use converter can handle input voltage transients up to 70V, provide excellent EMI performance, and support fixed 3.3V, 5V, and other adjustable output voltages.

Технические параметры

Brand: Texas Instruments
Development Kit: LMR36503EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 65 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Voltage: 3 V
Package / Case: VQFN-HR-9
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck
Function Step-down type
Input Voltage 3V~65V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TA)
Output Current (Max) 300mA
Output Type Fixed
Output Voltage 3.3V
Switch tube (built-in/external) 内置
Switching Frequency 2.2MHz
Synchronous Rectification NO
Topology Step-down

Техническая документация

Datasheet
pdf, 3383 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем