ADG715BRUZ, Analog Switch ICs SERIAL I2C, OCTAL SPST

ADG715BRUZ, Analog Switch ICs SERIAL I2C, OCTAL SPST
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
от 10 шт.1 670 руб.
от 25 шт.1 590 руб.
от 100 шт.1 151.40 руб.
1 шт. на сумму 1 940 руб.
Плати частями
от 485 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8007473462
Артикул: ADG715BRUZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switch Octal SPST 24-Pin TSSOP Tube

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Octal SPST
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±2.75
Maximum Frequency (25°C) @ Vcc (MHz) 155(Typ)@5V
Maximum High Level Output Current (mA) 30
Maximum On Resistance (Ohm) 11@3V
Maximum On Resistance Range (Ohm) 10 to 25
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.02@5.5V@-40C to 85C
Maximum Turn-Off Time (ns) 124(Typ)@±2.5V
Maximum Turn-On Time (ns) 133(Typ)@±2.5V
Minimum Dual Supply Voltage (V) ±2.25
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 8
Number of Inputs per Chip 8
Number of Outputs per Chip 8
Output Signal Type Single
Packaging Tube
Part Status Active
PCB changed 24
Pin Count 24
Polarity Non-Inverting
Power Supply Type Dual|Single
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Switch Architecture SPST
Type Analog Switch
Typical Dual Supply Voltage (V) ±2.5
Typical Single Supply Voltage (V) 5|3
Typical Supply Current (mA) 0.01@5.5V
Category Integrated Circuits(ICs)
Circuit 8 x SPST-NO
Family Switches, Multiplexers, Demultiplexers
Mounting Type Surface Mount
On-State Resistance 11 Ohm
Other Names ADG715BRUZ-REEL7
Package / Case 24-TSSOP
Series *
Standard Package 1
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Voltage Supply Source Single, Dual Supply

Техническая документация

Datasheet
pdf, 340 КБ
Datasheet ADG714BRUZ
pdf, 358 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем