TPS65400RGZR, Switching Voltage Regulators 4.5 to 18V InputFlex Power Managt IC
![Фото 1/2 TPS65400RGZR, Switching Voltage Regulators 4.5 to 18V InputFlex Power Managt IC](https://static.chipdip.ru/lib/219/DOC027219331.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/655/DOC013655866.jpg)
1 400 руб.
от 10 шт. —
1 160 руб.
от 100 шт. —
860 руб.
от 250 шт. —
759.98 руб.
1 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 4.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 4 Output |
Operating Supply Current: | 6.3 mA |
Output Current: | 4 A |
Output Voltage: | 600 mV to 16.2 V |
Package / Case: | VQFN-48 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 12 uA |
Series: | TPS65400 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 275 kHz to 2.2 MHz |
Topology: | Buck |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage (V) | 4.5 to 18 |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 4500 |
Maximum Storage Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Switching Frequency (kHz) | 2200 |
Вес, г | 0.14 |
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем